
74LVC1G66GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G66GZ-Q100YLTR-ND - Tape & Reel (TR) 1727-74LVC1G66GZ-Q100YLCT-ND - Cut Tape (CT) 1727-74LVC1G66GZ-Q100YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GZ-Q100YL |
Description | 74LVC1G66GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 500nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount, Wettable Flank |
On-State Resistance (Max) 15Ohm | Package / Case 4-XDFN Exposed Pad |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 5-XSON (1.1x0.85) |
Switch Time (Ton, Toff) (Max) 5.5ns, 6.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G66GZYL | Nexperia USA Inc. | 9.414 | 1727-74LVC1G66GZYLCT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.09520 | €2.38 |
| 100 | €0.08090 | €8.09 |
| 250 | €0.07416 | €18.54 |
| 500 | €0.07010 | €35.05 |
| 1.000 | €0.06673 | €66.73 |
| 2.500 | €0.06411 | €160.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05929 | €592.90 |
| 20.000 | €0.05784 | €1,156.80 |
| 30.000 | €0.05712 | €1,713.60 |
| 50.000 | €0.05632 | €2,816.00 |
| 70.000 | €0.05585 | €3,909.50 |
| 100.000 | €0.05540 | €5,540.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

