
74LVC2G00GT,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G00GT,115TR-ND - Tape & Reel (TR) 1727-74LVC2G00GT,115CT-ND - Cut Tape (CT) 1727-74LVC2G00GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00GT,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11760 | €2.94 |
| 100 | €0.10050 | €10.05 |
| 250 | €0.09232 | €23.08 |
| 500 | €0.08740 | €43.70 |
| 1.000 | €0.08335 | €83.35 |
| 2.500 | €0.08087 | €202.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07648 | €382.40 |
| 10.000 | €0.07436 | €743.60 |
| 15.000 | €0.07330 | €1,099.50 |
| 25.000 | €0.07212 | €1,803.00 |
| 35.000 | €0.07143 | €2,500.05 |
| 50.000 | €0.07077 | €3,538.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

