
74LVC2G32GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G32GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32GN,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17951 | €897.55 |
| 10.000 | €0.17523 | €1,752.30 |
| 15.000 | €0.17308 | €2,596.20 |
| 25.000 | €0.17070 | €4,267.50 |
| 35.000 | €0.16932 | €5,926.20 |
| 50.000 | €0.16798 | €8,399.00 |
| Unit Price without VAT: | €0.17951 |
|---|---|
| Unit Price with VAT: | €0.21721 |

