8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32GS,115

DigiKey Part Number
1727-8068-2-ND - Tape & Reel (TR)
1727-8068-1-ND - Cut Tape (CT)
1727-8068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G32GS,115
Description
IC GATE OR 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.15100€1.51
25€0.13360€3.34
100€0.11440€11.44
250€0.10532€26.33
500€0.09980€49.90
1.000€0.09527€95.27
2.500€0.09303€232.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07733€386.65
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620