Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

74VHC02PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHC02PW,118TR-ND - Tape & Reel (TR) 1727-74VHC02PW,118CT-ND - Cut Tape (CT) 1727-74VHC02PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DTR2G | onsemi | 566 | MC74VHC02DTR2GOSCT-ND | €0.31000 | Direct |
| SN74AHC02PW | Texas Instruments | 768 | 296-33667-5-ND | €0.84000 | Direct |
| SN74AHC02PWR | Texas Instruments | 4.900 | 296-4515-1-ND | €0.33000 | Direct |
| SN74AHC02PWRE4 | Texas Instruments | 0 | SN74AHC02PWRE4-ND | €0.08059 | Direct |
| SN74AHC02PWRG4 | Texas Instruments | 0 | SN74AHC02PWRG4-ND | €0.08059 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15920 | €3.98 |
| 100 | €0.13700 | €13.70 |
| 250 | €0.12636 | €31.59 |
| 500 | €0.11994 | €59.97 |
| 1.000 | €0.11465 | €114.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10908 | €272.70 |
| 5.000 | €0.10572 | €528.60 |
| 7.500 | €0.10404 | €780.30 |
| 12.500 | €0.10217 | €1,277.12 |
| 17.500 | €0.10108 | €1,768.90 |
| 25.000 | €0.10004 | €2,501.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31460 |




