
BAS116H,115 | |
|---|---|
DigiKey Part Number | 2156-BAS116H,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | BAS116H,115 |
Description | DIODE STANDARD 75V 215MA SOD123F |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.329 | €0.07773 | €258.76 |
| Unit Price without VAT: | €0.07773 |
|---|---|
| Unit Price with VAT: | €0.09405 |



