
BAT32ALS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAT32ALS-QYLTR-ND - Tape & Reel (TR) 1727-BAT32ALS-QYLCT-ND - Cut Tape (CT) 1727-BAT32ALS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT32ALS-QYL |
Description | DIODE SCHOT 30V 200MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12800 | €1.28 |
| 100 | €0.07970 | €7.97 |
| 500 | €0.05838 | €29.19 |
| 1.000 | €0.05144 | €51.44 |
| 2.000 | €0.04559 | €91.18 |
| 5.000 | €0.03924 | €196.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03530 | €353.00 |
| 20.000 | €0.03199 | €639.80 |
| 30.000 | €0.03030 | €909.00 |
| 50.000 | €0.02840 | €1,420.00 |
| 70.000 | €0.02728 | €1,909.60 |
| 100.000 | €0.02618 | €2,618.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |




