Parametric Equivalent
Similar
Similar
Similar

BAT46WJF | |
|---|---|
DigiKey Part Number | 1727-BAT46WJFTR-ND - Tape & Reel (TR) 1727-BAT46WJFCT-ND - Cut Tape (CT) 1727-BAT46WJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WJF |
Description | DIODE SCHOTTK 100V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 21pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.08250 | €8.25 |
| 500 | €0.06052 | €30.26 |
| 1.000 | €0.05340 | €53.40 |
| 2.000 | €0.04741 | €94.82 |
| 5.000 | €0.04089 | €204.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03685 | €368.50 |
| 20.000 | €0.03345 | €669.00 |
| 30.000 | €0.03172 | €951.60 |
| 50.000 | €0.02977 | €1,488.50 |
| 70.000 | €0.02862 | €2,003.40 |
| 100.000 | €0.02750 | €2,750.00 |
| 250.000 | €0.02504 | €6,260.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |












