New at DigiKey
Image for BUK7T1R0-100LJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7T1R0-100LJ

DigiKey Part Number
1727-BUK7T1R0-100LJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7T1R0-100LJ
Description
BUK7T1R0-100L/SOT8005A/CCPAK12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 460A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212i
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
539 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
33624 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
1.55kW (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
CCPAK1212i
Rds On (Max) @ Id, Vgs
1.04mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 1mA
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.84392€3,843.92
2.000€3.76508€7,530.16
Manufacturers Standard Package
Unit Price without VAT:€3.84392
Unit Price with VAT:€4.65114