


BZB784-C9V1,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C9V1,115TR-ND - Tape & Reel (TR) 1727-BZB784-C9V1,115CT-ND - Cut Tape (CT) 1727-BZB784-C9V1,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C9V1,115 |
Description | DIODE ZENER ARRAY 9.1V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 9.1 V | Package / Case SC-70, SOT-323 |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 180 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13700 | €1.37 |
| 100 | €0.08480 | €8.48 |
| 500 | €0.06222 | €31.11 |
| 1.000 | €0.05488 | €54.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04552 | €136.56 |
| 6.000 | €0.04079 | €244.74 |
| 9.000 | €0.03838 | €345.42 |
| 15.000 | €0.03567 | €535.05 |
| 21.000 | €0.03406 | €715.26 |
| 30.000 | €0.03250 | €975.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

