


BZX384-C16F | |
|---|---|
DigiKey Part Number | 1727-BZX384-C16FTR-ND - Tape & Reel (TR) 1727-BZX384-C16FCT-ND - Cut Tape (CT) 1727-BZX384-C16FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C16F |
Description | DIODE ZENER 16V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09800 | €0.98 |
| 100 | €0.06110 | €6.11 |
| 500 | €0.04446 | €22.23 |
| 1.000 | €0.03907 | €39.07 |
| 2.000 | €0.03452 | €69.04 |
| 5.000 | €0.02957 | €147.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02086 | €208.60 |
| 20.000 | €0.01875 | €375.00 |
| 30.000 | €0.01768 | €530.40 |
| 50.000 | €0.01647 | €823.50 |
| 70.000 | €0.01575 | €1,102.50 |
| 100.000 | €0.01505 | €1,505.00 |
| 250.000 | €0.01352 | €3,380.00 |
| 500.000 | €0.01257 | €6,285.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

