BZX38450-B5V6X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.590
Unit Price: €0.62000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12581
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.712
Unit Price: €0.22000
Datasheet
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX38450-B5V6X

DigiKey Part Number
1727-BZX38450-B5V6XTR-ND - Tape & Reel (TR)
1727-BZX38450-B5V6XCT-ND - Cut Tape (CT)
1727-BZX38450-B5V6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-B5V6X
Description
DIODE ZENER 5.6V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A5V6-QXNexperia USA Inc.2.5901727-BZX384-A5V6-QXCT-ND€0.62000Parametric Equivalent
BZX384-A5V6XNexperia USA Inc.01727-BZX384-A5V6XCT-ND€0.12581Parametric Equivalent
BZX384-B5V6-QXNexperia USA Inc.01727-BZX384-B5V6-QXCT-ND€0.17000Parametric Equivalent
BZX38450-B5V6-QXNexperia USA Inc.01727-BZX38450-B5V6-QXCT-ND€0.09000Parametric Equivalent
PZU5.6B2A-QXNexperia USA Inc.1.7121727-PZU5.6B2A-QXCT-ND€0.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04300€0.43
25€0.03720€0.93
100€0.03130€3.13
250€0.02832€7.08
500€0.02650€13.25
1.000€0.02504€25.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03527€105.81
6.000€0.03152€189.12
9.000€0.02960€266.40
15.000€0.02744€411.60
21.000€0.02616€549.36
30.000€0.02491€747.30
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890