
BZX585-B75,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B75,115TR-ND - Tape & Reel (TR) 1727-BZX585-B75,115CT-ND - Cut Tape (CT) 1727-BZX585-B75,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B75,115 |
Description | DIODE ZENER 75V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 255 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B75 RSG | Taiwan Semiconductor Corporation | 7.720 | 1801-BZX584B75RSGCT-ND | €0.19000 | Similar |
| MM3Z75VB | onsemi | 923 | MM3Z75VBCT-ND | €0.19000 | Similar |
| MM3Z75VC | onsemi | 2.733 | MM3Z75VCCT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

