
BZX79-B24,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B24,113TR-ND - Tape & Reel (TR) 1727-BZX79-B24,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B24,113 |
Description | DIODE ZENER 24V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5359B/TR12 | Microchip Technology | 24 | 150-1N5359B/TR12CT-ND | €2.13000 | Similar |
| 1N5934BRNG | Rochester Electronics, LLC | 704.116 | 2156-1N5934BRNG-ND | €0.34846 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10600 | €1.06 |
| 100 | €0.06580 | €6.58 |
| 500 | €0.04796 | €23.98 |
| 1.000 | €0.04214 | €42.14 |
| 2.000 | €0.03724 | €74.48 |
| 5.000 | €0.03191 | €159.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02404 | €240.40 |
| 20.000 | €0.02166 | €433.20 |
| 30.000 | €0.02045 | €613.50 |
| 50.000 | €0.01909 | €954.50 |
| 70.000 | €0.01829 | €1,280.30 |
| 100.000 | €0.01806 | €1,806.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

