Zener Diode 12 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C12,143

DigiKey Part Number
1727-BZX79-C12,143CT-ND - Cut Tape (CT)
1727-BZX79-C12,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C12,143
Description
DIODE ZENER 12V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4106-1Microchip Technology3701N4106-1-ND€1.96000Similar
1N759AMicrochip Technology425150-1N759A-ND€1.73000Similar
In-Stock: 5.026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07600€0.76
100€0.04630€4.63
500€0.03346€16.73
1.000€0.02928€29.28
2.000€0.02575€51.50
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.02190€109.50
10.000€0.01951€195.10
15.000€0.01829€274.35
25.000€0.01692€423.00
35.000€0.01611€563.85
50.000€0.01532€766.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14520