
BZX884-B7V5,315 | |
|---|---|
DigiKey Part Number | 2156-BZX884-B7V5,315-ND |
Manufacturer | |
Manufacturer Product Number | BZX884-B7V5,315 |
Description | DIODE ZENER 7.5V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F7V5ST5G | onsemi | 939.403 | NZ9F7V5ST5GOSTR-ND | €0.45616 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €6.37425 | €254.97 |
| Unit Price without VAT: | €6.37425 |
|---|---|
| Unit Price with VAT: | €7.71284 |

