
NEVB-NPS3005UL | |
|---|---|
DigiKey Part Number | 1727-NEVB-NPS3005UL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NPS3005UL |
Description | EVAL BOARD FOR NPS3005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NPS3005 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | NPS3005 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.01000 | €22.01 |
| Unit Price without VAT: | €22.01000 |
|---|---|
| Unit Price with VAT: | €26.63210 |

