Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0101GWH

DigiKey Part Number
1727-NXB0101GWHTR-ND - Tape & Reel (TR)
1727-NXB0101GWHCT-ND - Cut Tape (CT)
1727-NXB0101GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0101GWH
Description
IC XLTR VL BIDIR 6-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.2 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.65 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.16800€1.68
25€0.14880€3.72
100€0.12780€12.78
250€0.11784€29.46
500€0.11180€55.90
1.000€0.10682€106.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10067€302.01
6.000€0.09766€585.96
9.000€0.09615€865.35
15.000€0.09448€1,417.20
21.000€0.09351€1,963.71
30.000€0.09257€2,777.10
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250