
NXT4558GUX | |
|---|---|
DigiKey Part Number | 1727-NXT4558GUXTR-ND - Tape & Reel (TR) 1727-NXT4558GUXCT-ND - Cut Tape (CT) 1727-NXT4558GUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXT4558GUX |
Description | IC XLTR VL BIDIR 10-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.08 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.3 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 2.5Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.34900 | €3.49 |
| 25 | €0.31240 | €7.81 |
| 100 | €0.27200 | €27.20 |
| 250 | €0.25284 | €63.21 |
| 500 | €0.24128 | €120.64 |
| 1.000 | €0.23522 | €235.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21751 | €870.04 |
| 8.000 | €0.21220 | €1,697.60 |
| 12.000 | €0.20955 | €2,514.60 |
| 20.000 | €0.20661 | €4,132.20 |
| 28.000 | €0.20489 | €5,736.92 |
| 40.000 | €0.20323 | €8,129.20 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

