


PBHV9040X,115 | |
|---|---|
DigiKey Part Number | 1727-2370-2-ND - Tape & Reel (TR) 1727-2370-1-ND - Cut Tape (CT) 1727-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9040X,115 |
Description | TRANS PNP 400V 0.25A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 55MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39600 | €3.96 |
| 100 | €0.25440 | €25.44 |
| 500 | €0.19374 | €96.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17416 | €174.16 |
| 2.000 | €0.15766 | €315.32 |
| 3.000 | €0.14924 | €447.72 |
| 5.000 | €0.13979 | €698.95 |
| 7.000 | €0.13419 | €939.33 |
| 10.000 | €0.12874 | €1,287.40 |
| 25.000 | €0.11679 | €2,919.75 |
| 50.000 | €0.11336 | €5,668.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |

