
PBSS5220T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS5220T-QRTR-ND - Tape & Reel (TR) 1727-PBSS5220T-QRCT-ND - Cut Tape (CT) 1727-PBSS5220T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5220T-QR |
Description | TRANS PNP 20V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 225 @ 500mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 225mV @ 200mA, 2A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20200LT1G | onsemi | 1.532 | NSS20200LT1GOSCT-ND | €0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.17090 | €17.09 |
| 500 | €0.12812 | €64.06 |
| 1.000 | €0.11429 | €114.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09669 | €290.07 |
| 6.000 | €0.08782 | €526.92 |
| 9.000 | €0.08330 | €749.70 |
| 15.000 | €0.07821 | €1,173.15 |
| 21.000 | €0.07520 | €1,579.20 |
| 30.000 | €0.07228 | €2,168.40 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |

