Image for PBSS5320D-QX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5320D-QX

DigiKey Part Number
1727-PBSS5320D-QXTR-ND - Tape & Reel (TR)
1727-PBSS5320D-QXCT-ND - Cut Tape (CT)
1727-PBSS5320D-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5320D-QX
Description
TRANS PNP 20V 3A 6-TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 750 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
750 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS5320D,115Nexperia USA Inc.871727-5769-1-ND€0.42000Parametric Equivalent
PBSS5320D-QHNexperia USA Inc.2.9801727-PBSS5320D-QHCT-ND€0.42000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25900€2.59
100€0.16410€16.41
500€0.12284€61.42
1.000€0.10952€109.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08731€261.93
6.000€0.07924€475.44
9.000€0.07512€676.08
15.000€0.07049€1,057.35
21.000€0.06775€1,422.75
30.000€0.06509€1,952.70
75.000€0.05924€4,443.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50820