
PCA9539PWJ | |
|---|---|
DigiKey Part Number | 1727-PCA9539PWJTR-ND - Tape & Reel (TR) 1727-PCA9539PWJCT-ND - Cut Tape (CT) 1727-PCA9539PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539PWJ |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06600 | €10.66 |
| 25 | €0.96840 | €24.21 |
| 100 | €0.86170 | €86.17 |
| 250 | €0.81084 | €202.71 |
| 500 | €0.78016 | €390.08 |
| 1.000 | €0.75490 | €754.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.72824 | €1,820.60 |
| 5.000 | €0.71217 | €3,560.85 |
| 7.500 | €0.70412 | €5,280.90 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.75450 |



