Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA124XQBZ

DigiKey Part Number
1727-PDTA124XQBZTR-ND - Tape & Reel (TR)
1727-PDTA124XQBZCT-ND - Cut Tape (CT)
1727-PDTA124XQBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA124XQBZ
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA
Part Status
Active
Frequency - Transition
180 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
340 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-XDFN Exposed Pad
Resistors Included
R1 and R2
Supplier Device Package
DFN1110D-3
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03633€181.65
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200