Direct
Direct

PDTC124ET-QVL | |
|---|---|
DigiKey Part Number | 1727-PDTC124ET-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC124ET-QVL |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01792 | €179.20 |
| 20.000 | €0.01607 | €321.40 |
| 30.000 | €0.01513 | €453.90 |
| 50.000 | €0.01406 | €703.00 |
| 70.000 | €0.01344 | €940.80 |
| 100.000 | €0.01282 | €1,282.00 |
| Unit Price without VAT: | €0.01792 |
|---|---|
| Unit Price with VAT: | €0.02168 |



