Direct

PESD2CANFD36LT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36LT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36LT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD36LT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36LT-QR |
Description | TVS DIODE 36VWM 45VC TO236AB |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15400 | €1.54 |
| 100 | €0.09620 | €9.62 |
| 500 | €0.07090 | €35.45 |
| 1.000 | €0.06271 | €62.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05228 | €156.84 |
| 6.000 | €0.04701 | €282.06 |
| 9.000 | €0.04432 | €398.88 |
| 15.000 | €0.04130 | €619.50 |
| 21.000 | €0.03951 | €829.71 |
| 30.000 | €0.03777 | €1,133.10 |
| 75.000 | €0.03395 | €2,546.25 |
| 150.000 | €0.03159 | €4,738.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |



