4V (Typ) Clamp 11.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4V0X2UMZ

DigiKey Part Number
1727-PESD4V0X2UMZTR-ND - Tape & Reel (TR)
1727-PESD4V0X2UMZCT-ND - Cut Tape (CT)
1727-PESD4V0X2UMZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4V0X2UMZ
Description
TVS DIODE 4VWM 4VC SOT883
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4V (Typ) Clamp 11.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PESD4V0X2UMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
6.8V (Typ)
Voltage - Clamping (Max) @ Ipp
4V (Typ)
Current - Peak Pulse (10/1000µs)
11.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.82pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20900€2.09
100€0.13150€13.15
500€0.09780€48.90
1.000€0.08694€86.94
2.000€0.07777€155.54
5.000€0.06783€339.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06168€616.80
20.000€0.05651€1,130.20
30.000€0.05387€1,616.10
50.000€0.05091€2,545.50
70.000€0.04915€3,440.50
100.000€0.04745€4,745.00
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41140