


PMCB60XNEZ | |
|---|---|
DigiKey Part Number | 1727-PMCB60XNEZTR-ND - Tape & Reel (TR) 1727-PMCB60XNEZCT-ND - Cut Tape (CT) 1727-PMCB60XNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCB60XNEZ |
Description | PMCB60XNE/SOT8026/DSN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 15 V |
FET Type | Power Dissipation (Max) 480mW (Ta), 7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DSN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 3.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMCB60XNEAYL | Nexperia USA Inc. | 2.314 | 1727-PMCB60XNEAYLCT-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34500 | €3.45 |
| 100 | €0.22110 | €22.11 |
| 500 | €0.16762 | €83.81 |
| 1.000 | €0.15033 | €150.33 |
| 2.000 | €0.13578 | €271.56 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

