
PMEG2005ET-QR | |
|---|---|
DigiKey Part Number | 1727-PMEG2005ET-QRTR-ND - Tape & Reel (TR) 1727-PMEG2005ET-QRCT-ND - Cut Tape (CT) 1727-PMEG2005ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005ET-QR |
Description | DIODE SCHOTTKY 20V 500MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 66pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24600 | €2.46 |
| 100 | €0.15510 | €15.51 |
| 500 | €0.11584 | €57.92 |
| 1.000 | €0.10314 | €103.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06058 | €181.74 |
| 6.000 | €0.05455 | €327.30 |
| 9.000 | €0.05148 | €463.32 |
| 15.000 | €0.04802 | €720.30 |
| 21.000 | €0.04598 | €965.58 |
| 30.000 | €0.04399 | €1,319.70 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |

