
PMEG3005EJ,115 | |
|---|---|
DigiKey Part Number | 2156-PMEG3005EJ,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3005EJ,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.160 | €0.22456 | €260.49 |
| Unit Price without VAT: | €0.22456 |
|---|---|
| Unit Price with VAT: | €0.27172 |


