
PMEG3020EPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EPA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3020EPA-QX |
Description | DIODE SCHOTTKY 30V 2A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 47 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 150pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A | Supplier Device Package 3-HUSON (2x2) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12375 | €371.25 |
| 6.000 | €0.11300 | €678.00 |
| 9.000 | €0.10753 | €967.77 |
| 15.000 | €0.10137 | €1,520.55 |
| 21.000 | €0.09773 | €2,052.33 |
| 30.000 | €0.09418 | €2,825.40 |
| 75.000 | €0.09051 | €6,788.25 |
| Unit Price without VAT: | €0.12375 |
|---|---|
| Unit Price with VAT: | €0.14974 |


