Diode 60 V 2A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG6020EXD-QX

DigiKey Part Number
1727-PMEG6020EXD-QXTR-ND - Tape & Reel (TR)
1727-PMEG6020EXD-QXCT-ND - Cut Tape (CT)
1727-PMEG6020EXD-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6020EXD-QX
Description
PMEG6020EXD-Q/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5.4 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
74pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
60 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
720 mV @ 2 A
Supplier Device Package
SOD323HP
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG6020EXDXNexperia USA Inc.501727-PMEG6020EXDXCT-ND€0.25000Parametric Equivalent
In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15900€1.59
100€0.09900€9.90
500€0.07294€36.47
1.000€0.06449€64.49
2.000€0.05736€114.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.05042€226.89
9.000€0.04550€409.50
13.500€0.04299€580.37
22.500€0.04016€903.60
31.500€0.03849€1,212.44
45.000€0.03687€1,659.15
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31460