Similar

PMPB15XN,115 | |
|---|---|
DigiKey Part Number | 1727-1245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB15XN,115 |
Description | MOSFET N-CH 20V 7.3A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.3A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1240 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 7.3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2022UFDF-7 | Diodes Incorporated | 0 | DMN2022UFDF-7DICT-ND | €0.61000 | Similar |
| FDMA410NZ | onsemi | 1 | FDMA410NZCT-ND | €1.35000 | Similar |



