PMPB24EPX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.57000
Datasheet
P-Channel 30 V 6.4A (Ta) 1.8W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB24EPX

DigiKey Part Number
1727-PMPB24EPXTR-ND - Tape & Reel (TR)
1727-PMPB24EPXCT-ND - Cut Tape (CT)
1727-PMPB24EPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB24EPX
Description
MOSFET P-CH 30V 6.4A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 30 V 6.4A (Ta) 1.8W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1069 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes