
PMST2222A,115 | |
|---|---|
DigiKey Part Number | 2156-PMST2222A,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMST2222A,115 |
Description | TRANS NPN 40V 0.6A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.704 | €0.03400 | €227.94 |
| Unit Price without VAT: | €0.03400 |
|---|---|
| Unit Price with VAT: | €0.04114 |


