
PSMN1R9-40PLQ | |
|---|---|
DigiKey Part Number | 1727-1851-ND |
Manufacturer | |
Manufacturer Product Number | PSMN1R9-40PLQ |
Description | MOSFET N-CH 40V 150A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 349W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R9-40PLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 349W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.03000 | €4.03 |
| 10 | €2.67100 | €26.71 |
| 100 | €1.89510 | €189.51 |
| Unit Price without VAT: | €4.03000 |
|---|---|
| Unit Price with VAT: | €4.87630 |



