27.4V Clamp 7.5A Ipp Tvs Diode Surface Mount DSN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS15VZ1USKYL

DigiKey Part Number
1727-2745-2-ND - Tape & Reel (TR)
1727-2745-1-ND - Cut Tape (CT)
1727-2745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS15VZ1USKYL
Description
TVS DIODE 15VWM 27.4VC DSN1608-2
Customer Reference
Detailed Description
27.4V Clamp 7.5A Ipp Tvs Diode Surface Mount DSN1608-2
Datasheet
 Datasheet
EDA/CAD Models
PTVS15VZ1USKYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27.4V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
340pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60500

Other Suppliers on DigiKey

745.215In Stock
Ships from Rochester Electronics, LLC