Zener Diode 2.45 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.45 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU2.4BA-QX

DigiKey Part Number
1727-PZU2.4BA-QXTR-ND - Tape & Reel (TR)
1727-PZU2.4BA-QXCT-ND - Cut Tape (CT)
1727-PZU2.4BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU2.4BA-QX
Description
DIODE ZENER 2.45V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 2.45 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
100 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z2V4Bonsemi5.441MM3Z2V4BCT-ND€0.20000Similar
MM3Z2V4Consemi11.0911990-MM3Z2V4CCT-ND€0.19000Similar
In-Stock: 2.518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13600€1.36
100€0.08460€8.46
500€0.06200€31.00
1.000€0.05468€54.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04112€123.36
6.000€0.03679€220.74
9.000€0.03458€311.22
15.000€0.03210€481.50
21.000€0.03062€643.02
30.000€0.02919€875.70
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620