
TDZ4V3J,115 | |
|---|---|
DigiKey Part Number | 1727-2721-2-ND - Tape & Reel (TR) 1727-2721-1-ND - Cut Tape (CT) 1727-2721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ4V3J,115 |
Description | DIODE ZENER 4.3V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12600 | €1.26 |
| 100 | €0.07820 | €7.82 |
| 500 | €0.05734 | €28.67 |
| 1.000 | €0.05056 | €50.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04194 | €125.82 |
| 6.000 | €0.03758 | €225.48 |
| 9.000 | €0.03536 | €318.24 |
| 15.000 | €0.03286 | €492.90 |
| 21.000 | €0.03138 | €658.98 |
| 30.000 | €0.02994 | €898.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

