
SS210B | |
|---|---|
DigiKey Part Number | 3372-SS210BTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SS210B |
Description | DIODE SCHOTTKY 150V 2A SMB |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.13802 | €828.12 |
| Unit Price without VAT: | €0.13802 |
|---|---|
| Unit Price with VAT: | €0.16700 |

