783126-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781217-01

DigiKey Part Number
2770-781217-01-ND
Manufacturer
Manufacturer Product Number
781217-01
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Signal Generator Module PXIe
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Signal Generator
Type
Module
Bus Connection
PXIe
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
1 - Analog
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19,832.27000€19,832.27
Manufacturers Standard Package
Unit Price without VAT:€19,832.27000
Unit Price with VAT:€23,997.04670