
784507-01 | |
|---|---|
DigiKey Part Number | 2770-784507-01-ND |
Manufacturer | |
Manufacturer Product Number | 784507-01 |
Description | SBRIO 2MM IDC CONNECTOR BREAKOUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 116 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 116 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €385.24000 | €385.24 |
| Unit Price without VAT: | €385.24000 |
|---|---|
| Unit Price with VAT: | €466.14040 |





