
GYA1E680MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1E680MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1E680MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1E680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61200 | €6.12 |
| 50 | €0.46600 | €23.30 |
| 100 | €0.41970 | €41.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.31841 | €286.57 |
| 1.800 | €0.29694 | €534.49 |
| 2.700 | €0.28611 | €772.50 |
| 4.500 | €0.27404 | €1,233.18 |
| 6.300 | €0.26694 | €1,681.72 |
| 9.000 | €0.26008 | €2,340.72 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.16160 |

