
GYB1E151MCW1GS | |
|---|---|
DigiKey Part Number | GYB1E151MCW1GTR-ND - Tape & Reel (TR) 493-GYB1E151MCW1GSCT-ND - Cut Tape (CT) 493-GYB1E151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.88400 | €8.84 |
| 50 | €0.68220 | €34.11 |
| 100 | €0.61860 | €61.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50898 | €254.49 |
| 1.000 | €0.47445 | €474.45 |
| 1.500 | €0.45703 | €685.54 |
| 2.500 | €0.43760 | €1,094.00 |
| 3.500 | €0.42619 | €1,491.66 |
| 5.000 | €0.41516 | €2,075.80 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.65770 |

