
GYC1K220MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1K220MCQ1GTR-ND - Tape & Reel (TR) GYC1K220MCQ1GCT-ND - Cut Tape (CT) GYC1K220MCQ1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K220MCQ1GS |
Description | 80V 22F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.77600 | €7.76 |
| 50 | €0.59600 | €29.80 |
| 100 | €0.53920 | €53.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.44126 | €220.63 |
| 1.000 | €0.41040 | €410.40 |
| 1.500 | €0.39483 | €592.25 |
| 2.500 | €0.37749 | €943.73 |
| 3.500 | €0.36729 | €1,285.52 |
| 5.000 | €0.35743 | €1,787.15 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.46410 |

