
LGC2H680MELZ25 | |
|---|---|
DigiKey Part Number | LGC2H680MELZ25-ND |
Manufacturer | |
Manufacturer Product Number | LGC2H680MELZ25 |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €2.94500 | €29.45 |
| 50 | €2.38840 | €119.42 |
| 100 | €2.21310 | €221.31 |
| 500 | €1.91194 | €955.97 |
| 1.000 | €1.81726 | €1,817.26 |
| 2.500 | €1.71632 | €4,290.80 |
| 5.000 | €1.65488 | €8,274.40 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.19090 |

