



LGY1V153MELB45 | |
|---|---|
DigiKey Part Number | 493-8643-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V153MELB45 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V153MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V153MELB | Nichicon | 239 | 493-7184-ND | €5.87000 | Similar |
| LGU1V153MELC | Nichicon | 452 | 493-7185-ND | €4.42000 | Similar |
| LGY1V153MELC35 | Nichicon | 25 | 493-8644-ND | €6.93000 | Similar |
| 381LX153M035K452 | Cornell Dubilier Knowles | 992 | 338-2522-ND | €7.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.01000 | €6.01 |
| 10 | €4.20700 | €42.07 |
| 50 | €3.46200 | €173.10 |
| 200 | €3.03225 | €606.45 |
| 600 | €2.78860 | €1,673.16 |
| 1.000 | €2.69757 | €2,697.57 |
| 2.600 | €2.55751 | €6,649.53 |
| Unit Price without VAT: | €6.01000 |
|---|---|
| Unit Price with VAT: | €7.27210 |

