330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1V331MCL1GS

DigiKey Part Number
493-13765-2-ND - Tape & Reel (TR)
493-13765-1-ND - Cut Tape (CT)
493-13765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1V331MCL1GS
Description
CAP ALUM POLY 330UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1V331MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.68000€3.68
10€2.50600€25.06
50€2.01860€100.93
100€1.86530€186.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.63178€652.71
800€1.54378€1,235.02
1.200€1.49940€1,799.28
2.000€1.44995€2,899.90
2.800€1.42089€3,978.49
4.000€1.39283€5,571.32
Manufacturers Standard Package
Unit Price without VAT:€3.68000
Unit Price with VAT:€4.45280