



PCV1D181MCL2GS | |
|---|---|
DigiKey Part Number | 493-4533-2-ND - Tape & Reel (TR) 493-4533-1-ND - Cut Tape (CT) 493-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D181MCL2GS |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D181MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €1.98800 | €19.88 |
| 50 | €1.58700 | €79.35 |
| 100 | €1.46040 | €146.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.24282 | €621.41 |
| 1.000 | €1.17439 | €1,174.39 |
| 1.500 | €1.13989 | €1,709.84 |
| 2.500 | €1.10143 | €2,753.57 |
| 3.500 | €1.07883 | €3,775.90 |
| 5.000 | €1.05701 | €5,285.05 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.58160 |

