
PCZ1C102MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1C102MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1C102MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1C102MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1C102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 10 | €2.58700 | €25.87 |
| 50 | €2.17540 | €108.77 |
| 100 | €2.04790 | €204.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.85658 | €742.63 |
| 800 | €1.78545 | €1,428.36 |
| 1.200 | €1.74982 | €2,099.78 |
| 2.000 | €1.71031 | €3,420.62 |
| 2.800 | €1.68721 | €4,724.19 |
| 4.000 | €1.66498 | €6,659.92 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.38020 |

